2. 半导体 - 集成电路 (IC)
                                                                                                3. 特殊功能
                                                                                                打印页面

                                                                                                STHS34PF80TR

                                                                                                红外传感器,1.7 V 至 3.6 V,-40 °C 至 85 °C,LGA-10

                                                                                                STMICROELECTRONICS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                STMICROELECTRONICS STHS34PF80TR
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号STHS34PF80TR
                                                                                                库存编号
                                                                                                复卷4209269RL
                                                                                                切割卷带4209269
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:118 周

                                                                                                有货时请通知我

                                                                                                包装选项
                                                                                                包装类型数量单价 (不含增值税):合计
                                                                                                切割卷带1CNY34.730CNY34.73
                                                                                                合计 价钱 (含税) CNY34.73 (CNY39.24)
                                                                                                切割卷带 & 复卷
                                                                                                数量价钱 (含税)
                                                                                                1+CNY34.730 (CNY39.2449)
                                                                                                10+CNY30.390 (CNY34.3407)
                                                                                                25+CNY30.010 (CNY33.9113)
                                                                                                50+CNY29.630 (CNY33.4819)
                                                                                                100+CNY29.250 (CNY33.0525)
                                                                                                250+CNY28.670 (CNY32.3971)
                                                                                                500+CNY28.080 (CNY31.7304)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                STMICROELECTRONICS
                                                                                                制造商STMICROELECTRONICS
                                                                                                制造商产品编号STHS34PF80TR
                                                                                                库存编号
                                                                                                复卷4209269RL
                                                                                                切割卷带4209269
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                芯片功能呈现和运动检测传感器
                                                                                                电源电压最小值1.7V
                                                                                                电源电压最大值3.6V
                                                                                                集成电路封装类型LGA
                                                                                                针脚数10引脚
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                汽车质量标准-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                STHS34PF80TR is a low-power, high-sensitivity infrared (IR) sensor for presence and motion detection. It is an uncooled, factory-calibrated, infrared motion and presence detection sensor with operating wavelength between 5µm and 20µm. The STHS34PF80 sensor has been designed to measure the amount of IR radiation emitted from an object within its field of view. The information is digitally processed by the ASIC, which can be programmed to monitor motion, presence, or an overtemperature condition. Thanks to its exceptional sensitivity, the STHS34PF80 can detect the presence of a human being at a distance up to 4 meters without the need of an optical lens. The STHS34PF80 is housed in a small 3.2 x 4.2 x 1.455 (max) mm 10-lead LGA package. Applications include presence and proximity sensing, alarm / security systems, home automation, smart lighting, IoT, smart lockers and smart wall pads.

                                                                                                • Reach up to 4meters without lens for objects measuring 70 x 25cm²
                                                                                                • Integrated silicon IR filter, SMD friendly
                                                                                                • Capable of detecting stationary objects
                                                                                                • Capable of distinguishing between stationary and moving objects
                                                                                                • 80° field of view, factory calibrated, low power, temperature range from -40°C to +85°C
                                                                                                • Embedded smart algorithm for presence / motion detection
                                                                                                • Supply voltage range from 1.7V to 3.6V, supply current is 10µA
                                                                                                • 2-wire I²C / 3-wire SPI serial interface, programmable ODRs from 0.25Hz to 30Hz
                                                                                                • One-shot mode IR sensitivity is 2000LSB/°C, RMS noise is 25LSBrms
                                                                                                • Operating wavelength is 5µm to 20µm, local temperature sensor accuracy is ±0.3°C

                                                                                                技术规格

                                                                                                芯片功能

                                                                                                呈现和运动检测传感器

                                                                                                电源电压最大值

                                                                                                3.6V

                                                                                                针脚数

                                                                                                10引脚

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                汽车质量标准

                                                                                                -

                                                                                                电源电压最小值

                                                                                                1.7V

                                                                                                集成电路封装类型

                                                                                                LGA

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Taiwan
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:90318080
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001