需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY45.840 (CNY51.7992) |
| 10+ | CNY31.730 (CNY35.8549) |
| 25+ | CNY29.720 (CNY33.5836) |
| 50+ | CNY27.660 (CNY31.2558) |
| 100+ | CNY25.620 (CNY28.9506) |
| 250+ | CNY23.210 (CNY26.2273) |
| 500+ | CNY22.460 (CNY25.3798) |
| 1000+ | CNY21.890 (CNY24.7357) |
产品概述
MP87180GMJTH-P is an intelli-Phase™ DrMOS solution with quiet switcher™ technology. It is a monolithic half-bridge with built-in internal power MOSFETs and gate drivers. It can achieve up to 80A of continuous output current across a wide input voltage (VIN) range. The Quiet Switcher™ technology (QST) utilizes a proprietary circuit design that can only be achieved in a monolithic architecture to suppress voltage ringing. This technology limits the peak switching voltage to <2V above VIN, improving device reliability, lowering EMI, and reducing sensitivity to PCB layout. The MP87180 offers many features to simplify system design. The device is compatible with tristate pulse-width modulation (PWM) signal controllers, has Accu-SenseTM current sensing to monitor the inductor current (IL), and has temperature sensing to report the junction temperature (TJ). Application includes server core voltages, telecom and networking systems, power modules.
- Wide 3V to 16V operating VIN range
- Up to 80A output current (IOUT), 5V PVCC operation
- Accu-Sense™ current sense (CS), temperature sense
- Tri-state pulse-width modulation (PWM) signal compatible
- Over-current protection, over-temperature protection (OTP)
- Fault reporting
- Shutdown current is 5μA typ (VEN is low, TA = 25°C)
- TLGA-41 package, operating junction temperature range from -40°C to +125°C
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
半桥
16V
41引脚
125°C
-
3V
TLGA
-40°C
-
No SVHC (23-Jan-2024)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书