需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY66.110 (CNY74.7043) |
| 10+ | CNY50.460 (CNY57.0198) |
| 25+ | CNY46.450 (CNY52.4885) |
| 50+ | CNY44.300 (CNY50.059) |
| 100+ | CNY42.150 (CNY47.6295) |
| 250+ | CNY40.070 (CNY45.2791) |
| 500+ | CNY38.810 (CNY43.8553) |
产品信息
产品概述
TLE9241QUXUMA1 is a transmission IO IC. It is an integrated circuit intended for automatic transmission control modules. Two gate drive outputs are included for controlling a reverse polarity protected high-side switch typically used to switch off power to the control module while the module is in a sleep state. Two high-side gate drive channels are also included for controlling two “safety” switches. These switches are typically used to provide power to the transmission solenoids. This IC provides interfaces for eight two-wire Hall effect sensors, four of which can be used with position sensors and four which can be used with either position or speed sensors. This IC is used in application such as automatic transmission control modules, powertrain control modules etc.
- Short to supply protection, overtemperature protection
- Digital output for speed and direction sensing
- Short circuit protection, programmable overcurrent threshold
- A high-side gate drive channel for driving n-channel MOSFETs in anti-serial configuration
- Reverse polarity protected power switch
- Integrated charge pump, 16bit SPI interface
- Qualified for automotive applications, product validation according to AEC-Q100
- Operating supply voltage range is 5.5V to 40V
- Operating junction temperature is -40°C to 150°C
- Packaging style is PG-TQFP-48
技术规格
自动变速箱控制模块
40V
48引脚
150°C
AEC-Q100
No SVHC (25-Jun-2025)
5.5V
TQFP
-40°C
-
MSL 3 - 168小时
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书