需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY16.280 (CNY18.3964) |
| 10+ | CNY11.070 (CNY12.5091) |
| 50+ | CNY10.500 (CNY11.865) |
| 100+ | CNY9.920 (CNY11.2096) |
| 250+ | CNY9.340 (CNY10.5542) |
| 500+ | CNY8.920 (CNY10.0796) |
| 1000+ | CNY8.550 (CNY9.6615) |
| 2500+ | CNY8.300 (CNY9.379) |
产品概述
MP5611 is a triple-output converter across a 2.9 to 5.2V input voltage (VIN) range designed for small-size AMOLED (active matrix organic light-emitting diode) display power supplies. The MP5611 integrates a boost converter for ELVDD, an inverting buck-boost (IBB) converter for ELVSS, and another boost converter for AVDD. The one wire digital control pin (CTRL) can program the ELVSS, ELVDD, and AVDD voltages following digital protocol. The MP5611 supports an independent start-up sequence for AVDD and ELVDD via the separated enable pins (EN-AVDD and CTRL). It also integrates an optional fast discharge function after the IC has been disabled. The device features rich protections, including VIN under-voltage lockout (UVLO), cycle-by cycle current limit protection, thermal shutdown protection, short output protection, and overcurrent protection (OCP) for AVDD and ELVDD. Applications include AMOLED smartphones, AMOLED displays.
- 2.9 to 5.2V input voltage (VIN) range, triple output AVDD, ELVDD, ELVSS
- High accuracy for output voltage (VOUT), good line and load regulation
- Configurable VELVDD = 4.6V to 5.2V, default 4.6V
- Configurable VELVSS = -1.4V to -6.4V, default -4V
- 500mA output current (IOUT) for ELVDD and ELVSS
- Configurable VAVDD = 5V to 7.7V, default 5.8V
- 100mA IOUT for AVDD, soft start (SS)
- Respective enable for AVDD and ELVDD, active fast discharge function
- Cycle-by-cycle current limit protection, AVDD output overcurrent protection (OCP) 90mA to 270mA
- Output short-to-GND protection, overtemperature protection, TQFN-16 package
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
AMOLED显示器电源
5.2V
16引脚
125°C
-
2.9V
TQFN-EP
-40°C
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书