180 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY270.390 (CNY305.5407) |
| 5+ | CNY251.220 (CNY283.8786) |
| 10+ | CNY232.050 (CNY262.2165) |
| 25+ | CNY211.970 (CNY239.5261) |
| 50+ | CNY187.700 (CNY212.101) |
产品信息
产品概述
CY8C5888AXQ-LP096 is a PSoC® 5LP true programmable System-on-Chip which integrates configurable analogue and digital peripherals, memory, MCU on a single chip. The PSoC 5LP architecture boosts performance through 32-bit Arm Cortex-M3 core plus DMA controller and digital filter processor, ultra low power with industry's widest voltage range, programmable digital and analogue peripherals enable custom functions, flexible routing of any analogue or digital peripheral function to any pin. PSoC devices employ a highly configurable system-on-chip architecture for embedded control design. They integrate configurable analogue and digital circuits, controlled by an on-chip microcontroller. A single PSoC device can integrate as many as 100 digital and analogue peripheral functions, reducing design time, board space, power consumption, and system cost while improving system quality. Suitable for 48V power distribution, body electronics and power distribution, smart home & building applications.
- 80MHz CPU, 256KB flash, 64KB SRAM, 2KB EEPROM, 24bit 64-tap fixed-point digital filter processor
- LCD segment drive
- Voltage range from 1.71 to 5.5V, up to 6 power domains
- 1x20-bit Del-Sig 2x12-bit SAR ADC
- 4 DAC, 4 comparator, 4 SC/CT analogue block, 4 op-amps
- CapSense® support, up to 62 sensors and CapSense support from any GPIO
- 24 UDBS, 4 16-bit timer/PWM
- FS USB CAN 2.0B
- 72 total I/O, 62 GPIO, 8 SIO, 2 USBIO
- 100-TQFP package and extended temperature range from -40 to 105°C
技术规格
-
ARM 皮质-M3
32位
TQFP
256KB
CY8C58LP
62输入
64KB
1.71V
-40°C
表面安装
CY8C58xx
No SVHC (25-Jun-2025)
80MHz
ARM Cortex-M3
80MHz
100引脚
PSoC 5LP
TQFP
CAN, I2C, I2S, SPI, UART, USB
12位,20位
5.5V
105°C
PSoC 5
MSL 3 - 168小时
技术文档 (1)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书