需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY83.070 (CNY93.8691) |
| 10+ | CNY64.500 (CNY72.885) |
| 25+ | CNY60.000 (CNY67.800) |
| 50+ | CNY57.030 (CNY64.4439) |
| 100+ | CNY54.060 (CNY61.0878) |
| 250+ | CNY50.260 (CNY56.7938) |
| 500+ | CNY47.600 (CNY53.788) |
产品信息
产品概述
CY8C24794-24LTXI is a PSoC® Programmable System-on-Chip™. The PSoC family consists of many devices with on-chip controllers. These devices are designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast central processing unit (CPU), flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts.
- Harvard-architecture processor: M8C processor speed up to 24MHz, two 8×8 multiply, 32bit accumulate
- Low power at high speed and operating voltage range from 3V to 5.25V
- Advanced peripherals (PSoC® Blocks): PGAs, programmable filters and comparators
- 4 digital block, 6 analogue blocks, 50 digital I/O pins, 48 analogue inputs, 2 analogue outputs
- Full speed USB (12Mbps): USB 2.0 compliant, dedicated 256 byte buffer, no external crystal required
- Flexible memory: 16KB flash program storage 50,000 erase and write cycles and partial flash updates
- 1KB static random access memory (SRAM) data storage, ISSP, flexible protection modes
- Precision, programmable clocking, internal oscillator for watchdog and sleep
- Watchdog and sleep timers, user-configurable low-voltage detection (LVD)
- 56-pin (8 × 8 mm) QFN (Sawn) package, industrial temperature range of -40 to +85°C
技术规格
PSOC 1 Family CY8C24x94 Series Microcontrollers
M8C
M8C
QFN
PSoC 1
50输入
I2C, SPI, UART, USB
48放大器
3V
-40°C
表面安装
CY8C24x94
No SVHC (25-Jun-2025)
24MHz
24MHz
16KB
56引脚
QFN
CY8C24x94
1KB
10Bit
5.25V
85°C
PSoC 1
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书