需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY85.890 (CNY97.0557) |
| 10+ | CNY70.280 (CNY79.4164) |
| 25+ | CNY66.470 (CNY75.1111) |
| 50+ | CNY63.500 (CNY71.755) |
| 100+ | CNY60.530 (CNY68.3989) |
| 250+ | CNY58.260 (CNY65.8338) |
产品信息
产品概述
CY8C6347BZI-BLD53 is a PSoC™ 63 MCU with Bluetooth® LE. PSoC™ 6 MCU is a high-performance, ultra-low-power and secured MCU platform, purpose-built for IoT applications. The PSoC™ 63 with Bluetooth® LE product line, based on the PSoC™ 6 MCU platform, is a combination of a high-performance microcontroller with low-power flash technology, digital programmable logic, high-performance analogue-to-digital conversion and standard communication and timing peripherals. The PSoC™ 63 product line provides wireless connectivity with Bluetooth® LE 5.0 compliance.
- 288KB SRAM with power and data retention control, one-time-programmable (OTP) 1Kb eFuse array
- Low-power 1.7V to 3.6V operation
- Six power modes for fine-grained power management
- Deep sleep mode current of 7µA with 64KB SRAM retention
- On-chip single-in multiple out (SIMO) DC-DC buck converter, <1µA quiescent current
- Backup domain with 64bytes of memory and real-time clock
- Segment LCD drive, supports up to 83 segments and up to 8 commons
- Eight counters provide event or duration monitoring of on-chip resources
- 116-BGA package
- Operating ambient temperature range from -40 to 85°C
警告
该产品的市场需求较大, 导致交货时间延长。交货日期可能会有延迟。该产品不在折扣范围内
技术规格
-
ARM Cortex-M4, ARM Cortex-M0+
ARM Cortex-M4F
150MHz
116引脚
BGA
78输入
288KB
12位
3.6V
85°C
PSoC 6
MSL 3 - 168小时
48MHz
32位
BGA
1024KB
PSoC 6
PSoC 63
I2C, I2S, LIN, SPI, UART, USB
16放大器
1.71V
-40°C
表面安装
CY8C63xx
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书