有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY69.370 (CNY78.3881) |
| 10+ | CNY60.230 (CNY68.0599) |
| 25+ | CNY57.040 (CNY64.4552) |
| 50+ | CNY54.870 (CNY62.0031) |
| 100+ | CNY52.690 (CNY59.5397) |
| 250+ | CNY48.280 (CNY54.5564) |
产品信息
产品概述
EFR32FG1P132F256GM32-C0 EFR32FG1 Series 1 wireless Flex Gecko proprietary protocol SoC is targeted at proprietary wireless applications for secure, connected, wireless devices. The device includes an ARM Cortex-M4 based microcontroller (MCU) and provides a maximum output power of 19.5dBm. With a receive sensitivity of -99 (250kbps DSSS-OQPSK 2.4GHz) dBm (2.4kbps, 2 GFSK 0.1% BER), this supports a full DSP instruction set and floating-point unit to speed computation. Built with low-power Gecko technology which includes innovative low energy techniques, fast wake-up times and energy saving modes, this is ideal for energy sensitive applications. In addition, this device includes 256KB flash, 32KB RAM, 16 GPIO pins, 7 x 16bit timers and multiple communication interfaces. Typical applications are home and building automation and security, metering, electronic shelf labels, industrial automation, commercial and retail lighting and sensing.
- 12-channel peripheral reflex system enabling autonomous interaction of MCU peripherals
- Autonomous hardware crypto accelerator and random number generator
- Integrated PA with up to 19dBm (2.4GHz) or 20dBm (Sub-GHz) TX power
- Integrated balun for 2.4GHz, robust peripheral set and up to 32 GPIO
- Supported modulation formats, 2/4 (G)FSK with fully configurable shaping, BPSK/DBPSK TX, OOK/ASK
- Proprietary protocols, wireless M-Bus, selected IEEE 802.15.4g SUN-FSK PHYs supported protocols
- Up to 32 pins connected to analogue channels (APORT) shared between analogue peripherals
- 32bit ultra low energy timer/counter for periodic wake-up from any energy mode
- 1.85V to 3.8V single power supply, general purpose CRC, random number generator
- QFN32 package, -40 to +85°C temperature range
技术规格
-
ARM Cortex-M4F
32引脚
EFR32FG1
40MHz
QFN
EFR32
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书