需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY47.600 (CNY53.788) |
| 10+ | CNY36.480 (CNY41.2224) |
| 25+ | CNY33.740 (CNY38.1262) |
| 50+ | CNY31.840 (CNY35.9792) |
| 100+ | CNY29.940 (CNY33.8322) |
| 250+ | CNY28.950 (CNY32.7135) |
| 500+ | CNY27.420 (CNY30.9846) |
产品信息
产品概述
CY8C4147AZI-S475 is a PSoC™ 4100S Plus microcontroller based on Arm® Cortex®-M0+ CPU. PSoC™ 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. PSoC™ 4100S Plus is a member of the PSoC™ 4 platform architecture. It is a combination of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analogue blocks, and programmable connectivity.
- 32bit MCU subsystem, 48MHz Arm® Cortex®-M0+ CPU with single-cycle multiply
- 128KB of flash with read accelerator, 16KB of SRAM, 8-channel DMA engine
- Programmable logic blocks allowing Boolean operations to be performed on port inputs and outputs
- Low-power 1.71V to 5.5V operation
- LCD segment drive capability on GPIOs, serial communication, timing and pulse-width modulation
- TRNG generates truly random number for secure key generation for Cryptography applications
- CAN 2.0B block with support for Time-Triggered CAN (TTCAN)
- Up to 54 programmable GPIO pins, ModusToolbox™ software, PSoC™ Creator design environment
- 64LD TQFP package
- Operating temperature range from -40 to 85°C
技术规格
-
ARM 皮质-M0+
32位
TQFP
128KB
PSoC 4100S
54输入
16KB
1.71V
-40°C
表面安装
CY8C41xx
No SVHC (25-Jun-2025)
48MHz
ARM Cortex-M0+
48MHz
64引脚
PSoC 4
TQFP
CAN, I2C, SPI, UART
10Bit, 12Bit
5.5V
85°C
PSoC 4
MSL 3 - 168小时
技术文档 (1)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书