打印页面
图片仅用于图解说明,详见产品说明。

296 有货
需要更多?
296 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19.810 (CNY22.3853) |
| 10+ | CNY13.340 (CNY15.0742) |
| 50+ | CNY12.730 (CNY14.3849) |
| 100+ | CNY12.120 (CNY13.6956) |
| 250+ | CNY11.970 (CNY13.5261) |
| 500+ | CNY11.820 (CNY13.3566) |
| 1000+ | CNY11.360 (CNY12.8368) |
| 2500+ | CNY10.980 (CNY12.4074) |
包装规格:单件(切割供应)
最低: 1
多件: 1
CNY19.81 (CNY22.39 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
STSAFA120DFSPL05 is a secure authentication companion device for consumables, accessories, and connected objects. It is a secure element, providing authentication and secure data management services to a local or remote host. It also provides cryptographic services like hashing, encryption, and decryption. It consists of a full turnkey solution with a secure operating system running on the latest generation of secure microcontrollers. The STSAFE-A120 can be integrated into consumables, accessories, IoT (Internet of Things) devices, smart-home, smart-city and industrial applications, and consumer electronics devices.
- Authentication for: consumables and accessories anticloning
- Connected objects secure connection and preattachment to clouds (Azure, AWS, and others)
- Wireless chargers Qi 1.3 and Qi 2.0, matter devices, digital power supplies OCP M-CRPS
- Pairing and secure channel with host application processor, configurable secure storage
- Usage monitoring with secure counters
- Signature verification service (secure boot and firmware upgrade)
- Secure storage in host non-volatile memory based on wrapping and unwrapping of local host envelopes
- Data hashing, symmetric data encryption or decryption, on-chip key pair generation
- UFDFPN8 pinout 1 package
- 2.7 V to 5.5 V continuous supply voltage, -40°C to +105°C operating temperature
技术规格
芯片功能
安全认证器
电源电压最大值
5.5V
针脚数
8引脚
工作温度最小值
-40°C
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
电源电压最小值
2.7V
IC 外壳 / 封装
UFDFPN-EP
接口
I2C
工作温度最高值
105°C
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
税则号:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001