2. 半导体 - 集成电路 (IC)
                                                                                                3. 电源管理芯片- PMIC
                                                                                                4. 无线电源芯片
                                                                                                打印页面

                                                                                                P9222-RAZGI8

                                                                                                无线功率接收器,符合 WPC 1.2.3 标准,5 W,I2C,WLCSP-40,-40 °C 至 85 °C

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS P9222-RAZGI8
                                                                                                制造商RENESAS
                                                                                                制造商产品编号P9222-RAZGI8
                                                                                                库存编号3374085
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号P9222-RAZGI8
                                                                                                库存编号3374085
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                无线充电电路类型接收器
                                                                                                无线电源标准符合WPC 1.2.4
                                                                                                功率等级5W
                                                                                                IC 外壳 / 封装WLCSP
                                                                                                针脚数40引脚
                                                                                                芯片安装表面安装
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                产品范围-
                                                                                                合规-
                                                                                                湿气敏感性等级MSL 1 -无限制
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                P9222-RAZGI8 is a wireless power receiver for low power applications. It is an integrated single-chip wireless power receiver IC (Rx) for upto 5W applications implementing in-band, bi-directional data communication with no additional circuitry. The device receives an AC power signal from a wireless power transmitter, such as the P9235A-RB WPC Qi BPP Wireless Transmitter IC, and converts it to a rectified output voltage, which can be used to power devices or supply the battery charger input in a wide range of wireless power applications. The receiver (Rx) integrates a high-efficiency synchronous full bridge rectifier (SFBR) and control circuits that enable bi-directional communication from and to the transmitter for optimized power delivery. Typical application includes wireless power solutions for mobile solutions including wireless earbuds case charging, wearables and fitness trackers, mobile devices, hearing aids case charging.

                                                                                                • Ultra-compact, efficient wireless power receiver for upto 5W applications
                                                                                                • P9222-R default firmware is WPC 1.2.4 Qi Baseline Power Profile (BPP) compatible
                                                                                                • Ping detection for reduced power consumption at end of charging
                                                                                                • Low under-voltage lockout for low voltage start-up for faster connections over an extended area
                                                                                                • ASK and FSK modulation/demodulation for Bi-directional communication: Rx-to-Tx and Tx-to-Rx
                                                                                                • Bi-directional data communication, LDO regulator with low RDS(on) and programmable current limiting
                                                                                                • Easy configuration of design parameters through I²C interface on an external EEPROM
                                                                                                • Embedded 32-bit ARM® Cortex®-M0 processor, internal over-voltage clamping
                                                                                                • Low standby and operating mode power consumption
                                                                                                • 40 pin WLCSP package, operating temperature range from -40°C to +85°C

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                无线充电电路类型

                                                                                                接收器

                                                                                                功率等级

                                                                                                5W

                                                                                                针脚数

                                                                                                40引脚

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                MSL 1 -无限制

                                                                                                无线电源标准

                                                                                                符合WPC 1.2.4

                                                                                                IC 外壳 / 封装

                                                                                                WLCSP

                                                                                                芯片安装

                                                                                                表面安装

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                合规

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                技术文档 (3)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                South Korea
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001