有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY14.570 | CNY14.57 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY14.570 (CNY16.4641) |
| 10+ | CNY9.800 (CNY11.074) |
| 50+ | CNY9.160 (CNY10.3508) |
| 100+ | CNY8.520 (CNY9.6276) |
| 250+ | CNY8.080 (CNY9.1304) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.630 (CNY8.6219) |
| 2500+ | CNY7.470 (CNY8.4411) |
产品概述
ZXRE125CFTA is a micropower 1.22V voltage reference. It is a bandgap circuit designed to achieve a precision micropower voltage reference of 1.22 volts. The device is available in the small outline SOT23 surface mount package which is ideal for applications where space saving is important. SOT23 tolerance is available at 0.5% for precision applications. The device has been designed to be highly tolerant of capacitive loads so maintaining excellent stability. Typical applications include battery powered equipment, precision power supplies, portable instrumentation, portable communication devices, data acquisition systems.
- High performance 1.220V reference
- 4μA knee current
- 20ppm/°C typical temperature coefficient
- Unconditionally stable
- Recommended operating current is 20mA max at Tamb=25°C
- Reverse breakdown change with current voltage is 1mV max at IR=30μA to 1mA
- Reverse dynamic impedance is 0.2ohm typ at IR=1mA, f=100Hz, IAC=0.1IR
- Wideband noise is 60µV(rms) typ at IR=8µA to 100µA, f=10Hz to 10kHz
- Green moulding compound (No Br, Sb)
- 330mW power dissipation (TAMB=25°C)
技术规格
分流-固定
1.214V
0.5%
SOT-23
表面安装
-40°C
-
No SVHC (04-Feb-2026)
1.22V
ZXRE125
1.226V
± 20ppm/°C
3引脚
-
85°C
-
-
SOT-23
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书