需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY39.510 (CNY44.6463) |
| 10+ | CNY30.150 (CNY34.0695) |
| 25+ | CNY27.790 (CNY31.4027) |
| 50+ | CNY26.490 (CNY29.9337) |
| 100+ | CNY25.200 (CNY28.476) |
| 250+ | CNY23.980 (CNY27.0974) |
| 500+ | CNY22.920 (CNY25.8996) |
产品信息
产品概述
CYPD727268LQXQXQSA1 is an EZ-PD™ CCG7DC dual-port USB-C power delivery (PD) solution with an integrated buck-boost DC-DC controller. It complies with the latest USB Type-C and PD specifications and is targeted for multi-port consumer charging applications. Integration offered by CCG7DC not only reduces the BOM but also provides a footprint-optimized solution to support higher power density designs. It has integrated gate drivers for VBUS NFET on the provider path. It also includes hardware-controlled protection features on the VBUS. It supports a wide input voltage range and programmable switching frequency in an integrated PD solution. The inclusion of a fully programmable MCU with analogue and digital peripherals allows the implementation of custom system management functions such as dynamic load sharing and temperature monitoring. The application includes a cigarette lighter adapter, multi-port AC-DC charger, and adapter, and multi-port consumer charging applications.
- Supports two USB-PD ports, supports latest USB-PD 3.0 version 2.0 including PPS mode, EDM
- Configurable resistors RP and RD, VBUS NFET gate driver
- 150KHz to 600KHz switching frequency, 5.5V to 24V input, 40V tolerant, 3.3V to 21.5V output
- 20mV voltage and 50-mA current steps for PPS, 32-bit MCU subsystem, peripherals and GPIOs
- Supports selectable pulse skipping mode and forced continuous conduction mode
- Supports soft start, programmable spread spectrum frequency modulation for low EMI
- Programmable phase shift across two ports to further reduce the EMI, communication interfaces
- Supports QC4+, QC4.0, Samsung AFC, Apple 2.4A, and BC v1.2 charging protocols
- Integrated voltage regulation, current sense amplifier, system-level fault protection
- 68-pin QFN package, extended industrial temperature range from -40°C to +105°C
技术规格
USB C电力传输(PD)控制器
DFP
2端口
68引脚
4V
-
105°C
-
No SVHC (25-Jun-2025)
灌, 源
USB PD 3.0
QFN-EP
表面安装
24V
-40°C
-
MSL 3 - 168小时
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书