产品概述
FUSB3307 is a highly integrated USB Power Delivery (PD) power source controller that can control a DC−DC port power regulator or opto coupler in the secondary side of an AC to DC adapter. It implement source finite state machines of USB Power Delivery 3.0 (PD 3.0) and Type-C™ which includes programmable power supplies. In order to meet PPS specification, FUSB3307 supports minimum 3.3V and maximum 21V output voltage control. It includes constant voltage and constant current limit control blocks. The references are supported from internal D/A converters. FUSB3307 supports various protections such as undervoltage protection, overvoltage protection, overcurrent protection, CC1 and CC2 overvoltage protection (CC_OVP), VCONN overcurrent protection (VCONN_OCP) and internal and external overtemperature protection (I_OTP, E_OTP). Applications include wall chargers for tablet PC’s and laptop batteries, AC−DC PD 3.0 compliant adapters and DC to DC car chargers for individual port power control.
- PD 3.0 v2.0 and Type−C 2.0 compliant
- Small current sensing resistor (5mohm) for high efficiency
- Gate driver for N-channel MOSFET as a load switch
- CC1/CC2 pin protection up to 26V
- Selectable resistor divider or battery charging (BC1.2) modes
- Built−in output capacitor discharging resistance
- Improved efficiency, integrated functionality protection from erroneous stresses
- Improved performance, compatible with legacy standards, flexible protection
- Operating temperature range from −40°C to 105°C
技术规格
USB C电力传输(PD)控制器
DFP
1端口
20引脚
4.75V
-µA
105°C
AEC-Q100
No SVHC (15-Jan-2018)
源
USB PD 3.0
WQFN
表面安装
5.5V
-40°C
-
MSL 1 -无限制
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书