需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19.840 (CNY22.4192) |
| 10+ | CNY13.370 (CNY15.1081) |
| 50+ | CNY12.650 (CNY14.2945) |
| 100+ | CNY11.920 (CNY13.4696) |
| 250+ | CNY11.290 (CNY12.7577) |
| 500+ | CNY10.880 (CNY12.2944) |
| 1000+ | CNY10.570 (CNY11.9441) |
| 2500+ | CNY10.250 (CNY11.5825) |
产品概述
The LM3881MME/NOPB is a simple Power Sequencer with programmable time delay. The power sequencer offers the easiest method to control power-up and power-down of multiple power supplies (switching or linear regulators). By staggering the start-up sequence, it is possible to avoid latch conditions or large inrush currents that can affect the reliability of the system. The simple sequencer contains a precision enable pin and three open-drain output flags. When the LM3881 is enabled, the three output flags will sequentially release, after individual time delays, thus permitting the connected power supplies to start-up. The output flags will follow a reverse sequence during power-down to avoid latch conditions. Time delays are defined using an external capacitor and the output flag states can be inverted by the user.
- Easiest method to sequence rails
- Power-up and power-down control
- Tiny footprint
- Output invert feature
- Timing controlled by small value external capacitor
- 80µA Low quiescent current
- Green product and no Sb/Br
技术规格
-
3Monitors
5.5V
VSSOP
表面安装
-40°C
-
MSL 1 -无限制
-
1.22V
-
2.7V
-
8引脚
-
125°C
-
No SVHC (27-Jun-2018)
VSSOP
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书