产品概述
The TL7712ACD is a single-supply Voltage Supervisor with active-high and active-low open-drain output. It is designed specifically for use as reset controllers in microcomputer and microprocessor systems. The supply-voltage supervisor monitors the supply for under-voltage conditions at the SENSE input. During power-up, the /RESET output becomes active (low) when VCC attains a value approaching 3.6V. At this point (assuming that SENSE is above VIT+), the delay timer function activates a time delay, after which outputs /RESET and RESET go inactive (high and low, respectively). When an under-voltage condition occurs during normal operation, /RESET and RESET go active.
- power-ON reset generator
- Automatic reset generation after voltage drop
- Wide supply-voltage range
- Precision voltage sensor
- Temperature-compensated voltage reference
- Externally adjustable pulse duration
- Manual reset
- Programmable time delay
技术规格
-
1Monitors
18V
SOIC
表面安装
0°C
-
MSL 1 -无限制
-
10.8V
10.8V
3.5V
有功-高 / 有功-低
8引脚
1µs
70°C
-
No SVHC (27-Jun-2018)
SOIC
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书