需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.750 (CNY7.6275) |
| 10+ | CNY4.700 (CNY5.311) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.090 (CNY3.4917) |
| 2500+ | CNY3.060 (CNY3.4578) |
| 5000+ | CNY3.020 (CNY3.4126) |
产品概述
NEX80809DAZ is a wide Vcc range multi-mode flyback controller. It is an intelligent multi-mode PWM controller implemented with peak current mode control. As the load changes, it automatically switches between Continuous Conduction Mode (CCM), Quasi-Resonant (QR) mode, Discontinuous Conduction Mode (DCM) and Pulse Frequency Modulation (PFM) Mode to maintain a high efficiency across the entire load range. To achieve an ultralow standby power, Burst Mode (BM) is implemented in very light load or no-load conditions. Furthermore, the spread spectrum and smart driving function can minimize noise and improve EMI performance. Applications include USB PD/QC chargers, AC/DC adapters for portable devices, and auxiliary power for industrial and home equipment.
- Wide VCC range (10V to 83V) supports PD/PPS, multimode support CCM/QR/DCM/PFM
- Valley switching operation in QR/DCM/PFM, internal soft start (SST)
- Burst mode with ultra-low operation current under light load and no load
- Output overvoltage protection (OVP), spread spectrum for better EMI
- Internal over temperature protection (OTP), external OTP by NTC resistor
- VCC over/under voltage protection (VCC OV/UV), line voltage brown-in, brown-out (BNI/BNO)
- Output short circuit protection (SCP), CS open/short protection, overload protection (OLP)
- Secondary rectifier short protection (SRSP), overpower protection (OPP) to meet LPS
- TSOT23-6FC package
- Temperature range from -40°C to +125°C
技术规格
多模式控制器
电流
83V
6引脚
85kHz
91kHz
78%
-40°C
-
No SVHC (25-Jun-2025)
1放大器
10V
TSOT-23-FC
表面安装
76kHz
-
反激式
125°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书