需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.750 (CNY7.6275) |
| 10+ | CNY4.700 (CNY5.311) |
| 100+ | CNY3.670 (CNY4.1471) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY3.090 (CNY3.4917) |
| 2500+ | CNY3.060 (CNY3.4578) |
| 5000+ | CNY3.020 (CNY3.4126) |
产品概述
NEX80602DAZ is a NEX806 series wide Vcc range quasi-resonant flyback controller. It is a high-frequency quasi-resonant PWM controller implemented with peak current mode control. As the load changes, the NEX806 device automatically switches mode between Quasi-Resonant (QR) mode, Discontinuous Conduction Mode (DCM) and Pulse Frequency Modulation (PFM) mode to maintain a high efficiency across the entire load range. To achieve an ultralow standby power, Burst Mode (BM) is implemented in very light load or no-load conditions. Furthermore, spread spectrum and smart driving functions can minimize noise and improve EMI performance. Applications include USB PD/QC chargers, AC/DC adapters for portable devices, and auxiliary power for industrial and home equipment.
- Wide VCC range (10V-83V) supports PD/PPS
- Direct GaN driver, valley switching operation in QR/DCM/PFM
- Burst mode with ultra-low operation current in light load and no load
- Internal soft start (SST), output overvoltage protection (OVP), overload protection (OLP)
- Spread spectrum for better EMI, internal over temperature protection (OTP), CS open/short protection
- External OTP by NTC resistor, VCC over/under voltage protection (VCC OV/UV)
- Line voltage brown-in /brown-out (BNI/BNO), output short circuit protection (SCP)
- Secondary rectifier short protection (SRSP), overpower protection (OPP) to meet LPS
- TSOT23-6FC package
- Temperature range from -40°C to +125°C
技术规格
准谐振控制器
电流
83V
6引脚
170kHz
185kHz
-
-40°C
-
No SVHC (25-Jun-2025)
1放大器
10V
TSOT-23-FC
表面安装
155kHz
-
反激式
125°C
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书