需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY7.410 | CNY7.41 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY7.410 (CNY8.3733) |
| 10+ | CNY4.590 (CNY5.1867) |
| 100+ | CNY4.190 (CNY4.7347) |
| 500+ | CNY4.110 (CNY4.6443) |
| 1000+ | CNY4.030 (CNY4.5539) |
| 2500+ | CNY3.940 (CNY4.4522) |
| 5000+ | CNY3.860 (CNY4.3618) |
产品信息
产品概述
The NCP1271D65R2G is a soft-skip mode Standby Pulse Width Modulation (PWM) Controller with adjustable skip level and external latch. It allows for excellent stand by power consumption by use of its adjustable esoft-skip mode and integrated high voltage startup FET. This proprietary Soft-Skip also dramatically reduces the risk of acoustic noise. This allows the use of inexpensive transformers and capacitors in the clamping network. Internal frequency jittering, ramp compensation, timer-based fault detection and a latch input make this controller an excellent candidate for converters where ruggedness and component cost are the key constraints.
- Fixed-frequency current-mode operation with ramp compensation and skip cycle in standby condition
- Timer-based fault protection for improved overload detection
- Soft-skip mode technique for optimal noise control in standby
- Internal high-voltage startup current source for lossless startup
- 5% Current limit accuracy over the full temperature range
- Adjustable skip level
- Internal latch for easy implementation of overvoltage and overtemperature protection
- Frequency jittering for softened EMI signature
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
单端控制器
电流模式控制
20V
7引脚
65kHz
-
85%
-40°C
-
-
-
65kHz
500mA
1放大器
9.1V
SOIC
表面安装
-
-
反激式
150°C
-
No SVHC (25-Jun-2025)
SOIC
14V
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书