需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY55.160 (CNY62.3308) |
| 10+ | CNY42.150 (CNY47.6295) |
| 25+ | CNY38.900 (CNY43.957) |
| 50+ | CNY37.090 (CNY41.9117) |
| 100+ | CNY35.270 (CNY39.8551) |
| 250+ | CNY33.660 (CNY38.0358) |
| 500+ | CNY32.600 (CNY36.838) |
| 1000+ | CNY30.990 (CNY35.0187) |
产品概述
The UC3846N is a Current Mode PWM Controller that provides all of the necessary features to implement fixed frequency, current mode control schemes while maintaining a minimum external parts count. The superior performance of this technique can be measured in improved line regulation, enhanced load response characteristics and a simpler, easier-to-design control loop. Topological advantages include inherent pulse-by-pulse current limiting capability, automatic symmetry correction for push-pull converters and the ability to parallel "power modules" while maintaining equal current sharing. Protection circuitry includes built-in under-voltage lockout and programmable current limit in addition to soft start capability. A shut-down function is also available which can initiate either a complete shutdown with automatic restart or latch the supply off. Other features include fully latched operation, double pulse suppression, deadline adjust capability and a ±1% trimmed bandgap reference.
- Automatic feed forward compensation
- Programmable pulse-by-pulse current limiting
- Automatic symmetry correction in push-pull configuration
- Enhanced load response characteristics
- Parallel operation capability for modular power systems
- Differential current sense amplifier with wide common mode range
- Double pulse suppression
- 500mA (Peak) totem-pole outputs
- ±1% bandgap reference
- Under-voltage lockout
- Soft-start capability
- Shutdown terminal
- Green product and no Sb/Br
技术规格
单端控制器
电流模式控制
40V
16引脚
500kHz
-
-
0°C
-
-
-
500kHz
500mA
1放大器
7.7V
PDIP
表面安装
-
-
推-拉
70°C
-
No SVHC (27-Jun-2018)
PDIP
15V
13.5V
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书