需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY24.910 | CNY24.91 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY24.910 (CNY28.1483) |
| 10+ | CNY18.750 (CNY21.1875) |
| 25+ | CNY17.140 (CNY19.3682) |
| 50+ | CNY16.310 (CNY18.4303) |
| 100+ | CNY15.470 (CNY17.4811) |
| 250+ | CNY14.630 (CNY16.5319) |
| 500+ | CNY14.400 (CNY16.272) |
| 1000+ | CNY14.330 (CNY16.1929) |
产品信息
产品概述
The LM5030MM/NOPB is a Pulse Width Modulated (PWM) Controller contains all of the features needed to implement push-pull and bridge topologies, using current-mode control. This device provides two alternating gate driver outputs. The LM5030 includes a high-voltage start-up regulator that operates over a wide input range of 14 to 100V. Additional features include: error amplifier, precision reference, dual mode current limit, slope compensation, soft-start, sync capability and thermal shutdown. This high speed IC has total propagation delays less than 100ns and a 1MHz capable single-resistor adjustable oscillator.
- Internal high-voltage start-up regulator
- Single resistor oscillator setting
- Synchronizable
- Error amplifier
- Precision reference
- Adjustable soft-start
- Dual mode overcurrent protection
- Slope compensation
- Direct optocoupler interface
- Thermal shutdown
- Green product and no Sb/Br
警告
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
单端控制器
电流模式控制
90V
10引脚
600kHz
-
50%
-40°C
-
MSL 1 -无限制
-
600kHz
100mA
1放大器
14V
MSOP
表面安装
-
0%
推-拉
125°C
-
No SVHC (27-Jun-2018)
MSOP
90V
250mV
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书