需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 10+ | CNY6.750 (CNY7.6275) |
| 50+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY6.270 (CNY7.0851) |
| 250+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY5.940 (CNY6.7122) |
| 1000+ | CNY5.740 (CNY6.4862) |
| 2500+ | CNY5.540 (CNY6.2602) |
产品信息
产品概述
The UCC28600D is a 8-pin Quasi Resonant Flyback Green Mode Controller with advanced energy features to meet stringent world-wide energy efficiency requirements. UCC28600 integrates built-in advanced energy saving features with high-level protection features to provide cost-effective solutions for energy-efficient power supplies. It incorporates frequency fold-back and green-mode operation to reduce the switching losses at light-load and no-load conditions. As the load increases, the 40kHz switching will become consistent and the controller will transition to frequency fold-back mode (FFM), where the peak primary current is held constant and the switching frequency is modulated from 40 up to 130kHz, in order to maintain regulation.
- Green-mode controller with advanced energy saving features
- Quasi-resonant mode operation for reduced EMI and low switching losses
- Low standby current for minimum system no- load power consumption
- Low start-up current (25µA maximum)
- Programmable line and load over-voltage protection
- Internal over-temperature protection
- Current limit protection
- Cycle-by-cycle power limit
- Primary-side over-current hiccup restart mode
- 1A sink, -0.75A source TrueDrive™ gate drive output
- Programmable soft-start
- Green-mode status pin (PFC disable function)
- Green product and no Sb/Br
技术规格
准谐振控制器
电流模式控制
21V
8引脚
-
130kHz
99%
-40°C
-
MSL 1 -无限制
-
130kHz
800mA
1放大器
0V
SOIC
表面安装
40kHz
0%
反激式
105°C
-
No SVHC (27-Jun-2018)
SOIC
21V
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Mexico
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书