需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY11.820 | CNY11.82 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 10+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY7.400 (CNY8.362) |
| 100+ | CNY6.940 (CNY7.8422) |
| 250+ | CNY6.340 (CNY7.1642) |
| 500+ | CNY6.260 (CNY7.0738) |
| 1000+ | CNY6.250 (CNY7.0625) |
| 2500+ | CNY6.240 (CNY7.0512) |
产品信息
产品概述
The UCC28700DBVT is a flyback Power Supply Controller provides constant-voltage (CV) and constant-current (CC) output regulation without the use of an optical coupler. It process information from the primary power switch and an auxiliary flyback winding for precise control of output voltage and current. Low start-up current, dynamically controlled operating states and a tailored modulation profile support very low standby power without sacrificing start-up time or output transient response. Control algorithms in the UCC28700 family allow operating efficiencies to meet or exceed applicable standards. The output drive interfaces to a MOSFET power switch. Discontinuous conduction mode (DCM) with valley switching reduces switching losses. Modulation of switching frequency and primary current peak amplitude (FM and AM) keeps the conversion efficiency high across the entire load and line ranges.
- <lt/>30mW No-load power for 5-star rating
- Primary-side regulation (PSR) eliminates opto-coupler
- ±5% Voltage and current regulation
- Density charger designs
- Quasi-resonant valley-switching operation for highest overall efficiency
- Patent-pending frequency-jitter scheme to ease EMI Compliance
- Clamped gate-drive output for MOSFET
- Overvoltage, low-line and overcurrent protection
- Green product and no Sb/Br
技术规格
一次侧控制器
电流模式控制,电压模式控制
36V
6引脚
-
130kHz
-
-20°C
UCC28700
MSL 1 -无限制
-
130kHz
25mA
1放大器
9V
SOT-23
表面安装
1kHz
-
反激式
125°C
-
No SVHC (27-Jun-2018)
SOT-23
35V
14V
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书