需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY33.820 | CNY33.82 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY33.820 (CNY38.2166) |
| 25+ | CNY33.150 (CNY37.4595) |
| 100+ | CNY32.470 (CNY36.6911) |
| 3000+ | CNY31.800 (CNY35.934) |
产品概述
PD69101ILQ-TR is a 1-Port PSE PoE controller. This device is a single-port, mixed-signal, and high-voltage Power over Ethernet (PoE) driver. It is utilized in Ethernet switches and enables the network devices to share power and data over the same cable. It enables detection of IEEE® 802.3af-2003 compliant powered devices (PDs) and IEEE 802.3at high-power devices, ensuring safe power feeding and disconnection of ports, with full digital control and a minimum of external components. A plug-and-play device, the PD69101 executes all real-time functions as specified in the IEEE 802.3af-2003 (AF) and IEEE 802.3at high-power (AT) standards, including load detection, AF and AT classification, and multiple classification attempts (MCA).
- Fully AF and AT compliant, includes two-event classification
- Supports pre-standard PD detection, single DC voltage input (32V to 57VDC)
- Supports 2-pairs, VMAIN out-of-range protection
- Overtemperature protection, low thermal dissipation (0.5ohm sense resistor)
- Includes on/off command pin, 2× direct LEDs drive
- Continuous port monitoring and system data
- Configurable load current setting, configurable AT/AF modes
- Configurable standard and legacy detection mode, power soft-start mechanism
- On-chip thermal protection, voltage monitoring and protection
- Plastic 24 pin QFN package, temperature range from -40°C to 85°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
IEEE 802.3af, 802.3at
55V
QFN-EP
1放大器
-
85°C
No SVHC (04-Feb-2026)
-
PSE控制器
-
24引脚
15.4W
-40°C
-
QFN-EP
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书