打印页面
产品信息
制造商ONSEMI
制造商产品编号NCP3901FCCT1G复制
库存编号3613510
技术数据表
电源负载开关类型-
通道数1放大器
输入电压28V
电流极限-
通电阻0.05ohm
IC 外壳 / 封装WLCSP
针脚数28引脚
热保护是
开/使能输入极性-
输出数1输出
工作温度最小值-40°C
工作温度最高值85°C
合规-
产品范围Startech Laptop Privacy Filter
湿气敏感性等级MSL 1 -无限制
SVHC(高度关注物质)No SVHC (15-Jan-2018)
汽车质量标准-
配电开关封装类型WLCSP
产品概述
NCP3901FCCT1G is a NCP3901 dual input, single output power source multiplexer. It is optimized for multiplexing 2 different charging inputs to feed a single input battery charger Reverse USB on−the−go is fully supported. Typical application includes handheld devices, tablets, smart phone, and PDAs.
- 3ADC minimum current through power paths
- Reverse 5V OTG support through VINA path, maximum 20V over voltage threshold
- 28V absolute maximum voltage on VINA, indication of presence of second input
- Compliance with IEC61000−4−5 at 100V for VINA
- Autonomous priority selection and switch over lock
- 30ms minimum break−before−make time
- Operational supply range from 0 to 5.5V
- Operational output current is 3A (maximum)
- Thermal resistance junction to air is 60°C/W (typical)
- WLCSP28 package, junction temperature range from -40 to +125°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电源负载开关类型
-
输入电压
28V
通电阻
0.05ohm
针脚数
28引脚
开/使能输入极性
-
工作温度最小值
-40°C
合规
-
湿气敏感性等级
MSL 1 -无限制
汽车质量标准
-
通道数
1放大器
电流极限
-
IC 外壳 / 封装
WLCSP
热保护
是
输出数
1输出
工作温度最高值
85°C
产品范围
Startech Laptop Privacy Filter
SVHC(高度关注物质)
No SVHC (15-Jan-2018)
配电开关封装类型
WLCSP
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (15-Jan-2018)
下载产品合规证书
产品合规证书
重量(千克):.1