Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP3901FCCT1GCopy
Order Code3613510
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP3901FCCT1GCopy
Order Code3613510
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Power Load Switch Type-
No. of Channels1Channels
Input Voltage28V
Current Limit-
On State Resistance0.05ohm
IC Case / PackageWLCSP
No. of Pins28Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Distribution Switch Case StyleWLCSP
Product Overview
NCP3901FCCT1G is a NCP3901 dual input, single output power source multiplexer. It is optimized for multiplexing 2 different charging inputs to feed a single input battery charger Reverse USB on−the−go is fully supported. Typical application includes handheld devices, tablets, smart phone, and PDAs.
- 3ADC minimum current through power paths
- Reverse 5V OTG support through VINA path, maximum 20V over voltage threshold
- 28V absolute maximum voltage on VINA, indication of presence of second input
- Compliance with IEC61000−4−5 at 100V for VINA
- Autonomous priority selection and switch over lock
- 30ms minimum break−before−make time
- Operational supply range from 0 to 5.5V
- Operational output current is 3A (maximum)
- Thermal resistance junction to air is 60°C/W (typical)
- WLCSP28 package, junction temperature range from -40 to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Load Switch Type
-
Input Voltage
28V
On State Resistance
0.05ohm
No. of Pins
28Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-
IC Case / Package
WLCSP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (15-Jan-2018)
Distribution Switch Case Style
WLCSP
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
