需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY6.250 | CNY6.25 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.250 (CNY7.0625) |
| 10+ | CNY4.440 (CNY5.0172) |
| 50+ | CNY4.090 (CNY4.6217) |
| 100+ | CNY3.750 (CNY4.2375) |
| 250+ | CNY3.750 (CNY4.2375) |
产品概述
The FSQ500L is an Integrated Power Switch Pulse Width Modulator with 130kHz frequency and no bias winding for 2.5W offline fly-back converters. It is specially designed for a replacement of linear power supplies. This device combines current-mode Pulse Width Modulator (PWM) with a sense-FET. The integrated PWM controller features a fixed oscillator, under voltage lockout (UVLO) protection, overload protection (OLP), leading-edge blanking (LEB), an optimized gate turn-ON/OFF driver, thermal shutdown (TSD) protection with hysteresis and temperature-compensated precision-current sources for loop compensation. When compared to a linear power supply, the FSQ500L device reduces total size and weight, while increasing efficiency, productivity and system reliability. This device provides a basic platform for fly-back converters.
- Internal start-up switch
- Soft-start time tuned by external capacitor
- Pulse-by-pulse current limit
- Auto-restart mode
- No need for auxiliary bias winding
- 130kHz Precision fixed operating frequency
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
-
10V
25ohm
4引脚
-
-40°C
-
MSL 1 -无限制
-
1放大器
280mA
SOT-223
是
1输出
85°C
-
No SVHC (17-Jan-2023)
SOT-223
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书