有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY22.400 | CNY22.40 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY22.400 (CNY25.312) |
| 10+ | CNY15.310 (CNY17.3003) |
| 50+ | CNY14.560 (CNY16.4528) |
| 100+ | CNY13.800 (CNY15.594) |
| 250+ | CNY13.040 (CNY14.7352) |
| 500+ | CNY12.810 (CNY14.4753) |
| 1000+ | CNY12.420 (CNY14.0346) |
| 2500+ | CNY11.430 (CNY12.9159) |
产品概述
NCV84045 is a self protected very low Iq high side driver with analogue current sense. This fully protected single channel high side driver that can be used to switch a wide variety of loads, such as bulbs, solenoids, and other actuators. The device incorporates advanced protection features such as active inrush current management, over−temperature shutdown with automatic restart and an overvoltage active clamp. A dedicated Current Sense pin provides precision analogue current monitoring of the output as well as fault indication of short to VD, short circuit to ground and OFF state open load detection. An active high current sense enable pin allows all diagnostic and current sense features to be enabled. Typical applications are switch a variety of resistive, inductive and capacitive loads, can replace electromechanical relays and discrete circuits, automotive/industrial.
- Short circuit protection with inrush current management
- Very low standby current, very low current sense leakage
- Proportional load current sense, current sense enable
- Off state open load detection, output short to VD detection
- Overload and short to ground indication, thermal shutdown with automatic restart
- Undervoltage shutdown, integrated clamp for inductive switching
- Loss of ground and loss of VD protection, ESD protection
- Reverse battery protection with external components
- AEC−Q100 grade 1 qualified and PPAP capable
- SOIC−8 package
技术规格
1放大器
高压侧
SOIC
表面安装
-40°C
150°C
AEC-Q100
60µs
MSL 3 - 168小时
非隔离
MOSFET
8引脚
CMOS
4V
28V
60µs
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书