需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY23.540 | CNY23.54 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY23.540 (CNY26.6002) |
| 10+ | CNY17.530 (CNY19.8089) |
| 25+ | CNY16.000 (CNY18.080) |
| 50+ | CNY15.200 (CNY17.176) |
| 100+ | CNY14.400 (CNY16.272) |
| 250+ | CNY13.640 (CNY15.4132) |
| 500+ | CNY13.340 (CNY15.0742) |
| 1000+ | CNY12.650 (CNY14.2945) |
产品概述
VN7010AJTR is a single channel high-side driver manufactured using ST proprietary VIPower® M0-7 technology. It is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface, providing protection and diagnostics. This device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. A active-low FaultRST pin unlatches the output in case of fault or disables the latch-off functionality. A dedicated multifunction multiplexed analog output pin delivers sophisticated diagnostic functions including high precision proportional load current sense, supply voltage feedback and chip temperature sense, in addition to the detection of overload and short circuit to ground, short to VCC and OFF-state open-load. Applications include all types of automotive resistive, inductive and capacitive loads, specially intended for automotive headlamps.
- Single channel smart high-side driver with MultiSense analog feedback
- Very low standby current, compatible with 3V and 5V CMOS outputs
- Overload and short to ground (power limitation) indication, thermal shutdown indication
- OFF-state open-load detection, output short to VCC detection, sense enable/disable
- Undervoltage shutdown, overvoltage clamp, load current limitation
- Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
- Loss of ground and loss of VCC, reverse battery with external components
- Configurable latch-off on, electrostatic discharge protection
- VCC operating voltage range from 4 to 28V, 0.5µA max standby current
- Junction operating temperature range from -40 to 150°C, PowerSSO-16 package
技术规格
高压侧
13V
0.01ohm
16引脚
高有源, 低有源
-40°C
AEC-Q100
MSL 3 - 168小时
AEC-Q100
1放大器
91A
PowerSSO
是
1输出
150°C
-
No SVHC (25-Jun-2025)
PowerSSO
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Macau
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书