需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY28.180 (CNY31.8434) |
| 10+ | CNY21.340 (CNY24.1142) |
| 25+ | CNY19.580 (CNY22.1254) |
| 50+ | CNY18.630 (CNY21.0519) |
| 100+ | CNY17.670 (CNY19.9671) |
| 250+ | CNY16.760 (CNY18.9388) |
| 500+ | CNY16.230 (CNY18.3399) |
| 1000+ | CNY15.400 (CNY17.402) |
产品信息
产品概述
The LM5067MM-2/NOPB is a negative Hot Swap Controller provides intelligent control of the power supply connections during insertion and removal of circuit cards from a live system backplane or other “hot” power sources. The LM5067 provides in-rush current control to limit system voltage droop and transients. The current limit and power dissipation in the external series pass N-Channel MOSFET are programmable, ensuring operation within the Safe Operating Area (SOA). In addition, it provides circuit protection by monitoring for over-current and over-voltage conditions. The Power Good output indicates when the output voltage is close to the input voltage. The input under-voltage and over-voltage lockout levels and hysteresis are programmable, as well as the fault detection time. The LM5067-2 automatically attempts restarts at a fixed duty cycle.
- In-rush current limit for safe board insertion into live power sources
- Programmable maximum power dissipation in the external pass device
- Adjustable current limit
- Circuit breaker function for severe over-current events
- Adjustable under-voltage lockout (UVLO) and hysteresis
- Adjustable over-voltage lockout (OVLO) and hysteresis
- Initial insertion timer allows ringing and transients to subside after system connection
- Programmable fault timer avoids nuisance trips
- Active high open drain POWER GOOD output
- Green product and no Sb/Br
技术规格
1放大器
-9V
10引脚
表面安装
-40°C
-
MSL 1 -无限制
-80V
VSSOP
MOSFET
热交换控制器
125°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书