需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY16.200 | CNY16.20 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY16.200 (CNY18.306) |
| 10+ | CNY10.880 (CNY12.2944) |
| 50+ | CNY10.280 (CNY11.6164) |
| 100+ | CNY9.670 (CNY10.9271) |
| 250+ | CNY9.110 (CNY10.2943) |
| 500+ | CNY8.790 (CNY9.9327) |
| 1000+ | CNY8.470 (CNY9.5711) |
| 2500+ | CNY8.310 (CNY9.3903) |
产品概述
STEF4SPUR is an integrated electronic fuse optimized for monitoring the output current and the input voltage. It can be connected in series to 3.3V or 5V rails, protecting the electronic circuitry on its output from overcurrent and overvoltage. The operating mode (5V or 3.3V) can be selected by a dedicated pin. This device has a controlled turn-on time, adjustable by an external capacitor. When an overload condition occurs, the device limits the output current to a predefined safe value. If the anomalous overload condition persists it goes into an open state, disconnecting the load from the power supply. If a continuous short-circuit is present on the board, the E-fuse limits the output current to a safe value. In case of overvoltage on the input, the device clamps the output voltage to a predefined value and protects the load. It is used in applications such as hard disk drives, solid state drives (SSD), hard disk and SSD arrays, set-top boxes, DVD and blu-ray disc drivers.
- Undervoltage lockout, short-circuit limit
- Overload foldback current limit, controlled soft-start
- Thermal auto-retry, internal sensing FET
- Enable function, power MOSFET on-resistance is 40m ohm typ at (T = 25°C)
- Bias current is 50µA typ at (ON state, VEN = VIN = 5V, T = 25°C)
- Protection trip current is 5A typical at (T = 25°C)
- Output voltage ramp time is 0.6ms typ at (from VIN= VUVLO to VOUT = 90%, no CSS)
- Under voltage lockout is 3.6V typ at (VCP = VIN, turn-on, voltage going up)
- Operating temperature range from -40°C to 85°C
- 10-lead DFN package
警告
该产品的市场需求较大, 导致交货时间延长, 交货日期可能会有延迟.
技术规格
1放大器
10V
10引脚
表面安装
-40°C
-
MSL 1 -无限制
2V
DFN
MOSFET
电子保险丝
85°C
-
No SVHC (25-Jun-2025)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书