需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY19.680 | CNY19.68 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY19.680 (CNY22.2384) |
| 10+ | CNY13.440 (CNY15.1872) |
| 50+ | CNY12.730 (CNY14.3849) |
| 100+ | CNY12.010 (CNY13.5713) |
| 250+ | CNY11.770 (CNY13.3001) |
| 500+ | CNY11.530 (CNY13.0289) |
| 1000+ | CNY11.290 (CNY12.7577) |
| 2500+ | CNY11.050 (CNY12.4865) |
产品信息
产品概述
The TPS2421-2DDAR is an integrated Hot Swap FET Controller provides highly integrated hot swap power management and superior protection in applications where the load is powered by busses up to 20V. This is well suited to standard bus voltages as low as 3.3V because of the maximum-UV turn-on threshold of 2.9V. It is very effective in systems where a voltage bus must be protected to prevent shorts from interrupting or damaging the unit. It has multiple programmable protection features. Load protection is accomplished by a non-current limiting fault threshold, a hard current limit and a fault timer. The current dual thresholds allow the system to draw short high current pulses, while the fault timer is running, without causing a voltage droop at the load. An example of this is a disk drive startup. This technique is ideal for loads that experience brief high demand, but benefit from protection levels in-line with their average current draw.
- Integrated pass MOSFET
- Programmable fault current
- Current limit proportionally larger than fault current
- Programmable fault timer
- Internal MOSFET power limiting
- Green product and no Sb/Br
警告
该设备内置静电防护措施有限, 存放时引线应短接在一起, 或将设备放置在导电泡沫中, 以防止静电对MOS门造成损坏.
技术规格
1放大器
20V
8引脚
表面安装
-40°C
-
MSL 1 -无限制
3V
HSOP
MOSFET
热交换控制器
125°C
-
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书