产品概述
The TPS25944LRVCT is an eFuse Power Multiplexer, rich power management device with a full suite of protection functions. The wide operating range allows control of many popular DC bus voltages. Integrated back-to-back FETs provide bidirectional current control making the device well suited for power muxing and systems with multiple power sources. Load, source and device protection are provided with many programmable features. Thresholds for undervoltage, overvoltage, overcurrent, dVo/dt ramp rate, power good and in-rush current protection are all programmable to suit specific system requirements. For system status monitoring and downstream load control, the device provides PGOOD, FLT and precise current monitor output.
- 42mΩ Typical RON
- ±8% IMON Current indicator output
- 200µA Typical operating IQ
- 15µA Typical disabled IQ
- ±2% Overvoltage, undervoltage thresholds
- Reverse current blocking
- 1µs Reverse voltage shutoff
- Programmable dVO/dt control
- Power good and fault outputs
- Two overcurrent fault response options
- 4ms Fault timer then shutoff
- UL60950 safe during single point failure
- Open/short ILIM detection
- Green product and no Sb/Br
警告
Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
1放大器
18V
20引脚
表面安装
85°C
-
2.7V
WQFN
MOSFET
-40°C
-
MSL 2 - 1年
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书