有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 复卷 | 1 | CNY66.440 | CNY66.44 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY66.440 (CNY75.0772) |
| 10+ | CNY51.410 (CNY58.0933) |
| 25+ | CNY47.700 (CNY53.901) |
| 50+ | CNY45.630 (CNY51.5619) |
| 100+ | CNY43.550 (CNY49.2115) |
| 250+ | CNY41.560 (CNY46.9628) |
| 500+ | CNY40.270 (CNY45.5051) |
产品信息
产品概述
MP5048 is a monolithic, integrated controller and switch. It contains a high-side MOSFET and circuitry that enable it to operate as a standalone device, or to be controlled by a hot-swap controller. The device limits the inrush current to the load when a circuit card is inserted into a live backplane power source. This limits the backplane’s voltage drop. The MP5048 also limits the internal MOSFET current by controlling the gate voltage through the current-limit reference input. The MP5048 offers many features to simplify the system design. It provides an integrated solution to monitor the output current and the die temperature, eliminating the need for an external current-sense power resistor, power MOSFET or thermal sense. The MP5048 detects the power FET gate, source and drain short conditions, and provides feedback for the controller. The MP5048 is available in QFN-30 (5mmx5mm) package. Applications include industrial applications, servers and networking.
- 24V to 60V operating input range, maximum 15A output current
- Integrated 7mohm power FET, built-in MOSFET driver
- Integrated current sensing with sense output
- Separate current sensing output used to configure the overcurrent value
- Built-in soft start and insertion delay
- Output short-circuit and overtemperature protection
- Built-in fuse health diagnostics, fault signal output
- Parallel operation for higher current applications
- Integrated intelli-fuse temperature sense
- Output voltage power down control
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
工业应用, 服务器和网络
24V
60V
QFN
MOSFET
热插拔智能熔断器解决方案
125°C
-
No SVHC (19-Jan-2021)
1放大器
48V
QFN
30引脚
表面安装
-40°C
-
MSL 1 -无限制
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书