有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY34.420 | CNY34.42 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY34.420 (CNY38.8946) |
| 10+ | CNY26.000 (CNY29.380) |
| 25+ | CNY24.380 (CNY27.5494) |
| 50+ | CNY23.010 (CNY26.0013) |
| 100+ | CNY21.630 (CNY24.4419) |
| 250+ | CNY20.520 (CNY23.1876) |
| 500+ | CNY20.350 (CNY22.9955) |
| 1000+ | CNY19.230 (CNY21.7299) |
产品概述
The LM5069 positive hot swap controller provides intelligent control of the power supply connections during insertion and removal of circuit cards from a live system backplane or other hot power sources. The LM5069 provides in-rush current control to limit system voltage droop and transients. The current limit and power dissipation in the external series pass NChannel MOSFET are programmable, ensuring operation within the Safe Operating Area (SOA). The POWER GOOD output indicates when the output voltage is within 1.25 V of the input voltage. The input undervoltage and overvoltage lockout levels and hysteresis are programmable, as well as the initial insertion delay time and fault detection time.
技术规格
1放大器
80V
10引脚
表面安装
-40°C
-
-
9V
MSOP
MOSFET
热交换控制器
125°C
-
No SVHC (27-Jun-2018)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书