打印页面
12,360 有货
54,000 您现在可以预订货品了
8,662 件可于 3-4 个工作日内送达(新加坡 库存)
3,698 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY6.400 | CNY6.40 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY6.400 (CNY7.232) |
| 25+ | CNY5.360 (CNY6.0568) |
| 100+ | CNY5.290 (CNY5.9777) |
| 3000+ | CNY5.190 (CNY5.8647) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The MCP1416T-E/OT is a small footprint low-side MOSFET driver capable of supplying 1.5A peak output current. It is a non-inverting low-side driver meaning that when the input signal is high, the output signal is also high. Although the name of the device is MOSFET driver, these devices have other applications besides driving the gate of a MOSFET. This device is also used to direct drive a small DC motor, act as buffers for high speed data lines and level translators to interface low voltage to high voltage.
- Highly Resistant to Ground Bounce and Negative Input Thresholds Latch-up Immunity
- Matched Rise and Fall Times and Matched Propagation Delay Times
- Input Will Withstand Negative Swings of up to 5V
- 1.5A Typically High Peak Output Source/Sink Current
- 470pF in 10.0ns (Typical) and 1000pF in 20.0ns (Typical) High Capacitive Load Drive Capability
- Low Output Impedance
- 850µA (with Logic "1" Input) and 100µA (with Logic "0" Input) Low Supply Current
- Can Withstand up to 0.5A of Output Reverse Current
- 4kV ESD Protected
- Low Shoot-through/Cross-conduction Current in Output Stage
- Immune to Double Pulsing the Output with Slow Ramping Input Signals
技术规格
通道数
1放大器
驱动配置
低压侧
针脚数
5引脚
芯片安装
表面安装
拉电流
1.5A
电源电压最小值
4.5V
工作温度最小值
-40°C
输入延迟
41ns
产品范围
MCP141x
湿气敏感性等级
-
栅极驱动器类型
-
电源开关类型
MOSFET
IC 外壳 / 封装
SOT-23
输入类型
非反向
灌电流
1.5A
电源电压最大值
18V
工作温度最高值
125°C
输出延迟
48ns
合规
AEC-Q100
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.000154