6,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY27.560 | CNY27.56 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.560 (CNY31.1428) |
| 10+ | CNY20.750 (CNY23.4475) |
| 25+ | CNY19.020 (CNY21.4926) |
| 50+ | CNY18.090 (CNY20.4417) |
| 100+ | CNY17.140 (CNY19.3682) |
| 250+ | CNY16.230 (CNY18.3399) |
| 500+ | CNY15.910 (CNY17.9783) |
| 1000+ | CNY15.580 (CNY17.6054) |
产品概述
The LM3478MM/NOPB is a versatile Low-side N-channel MOSFET Controller for switching regulators. It is suitable for use in topologies requiring a low side MOSFET, such as boost, flyback, SEPIC, etc. Moreover, the LM3478 can be operated at extremely high switching frequency in order to reduce the overall solution size. The switching frequency of the LM3478 can be adjusted to any value between 100kHz and 1MHz by using a single external resistor. Current mode control provides superior bandwidth and transient response, besides cycle-by-cycle current limiting. Output current can be programmed with a single external resistor. It has built in features such as thermal shutdown, short-circuit protection, over voltage protection, etc. Power saving shutdown mode reduces the total supply current to 5µA and allows power supply sequencing. Internal soft-start limits the inrush current at start-up.
- Internal push-pull driver with 1A peak current capability
- Current limit and thermal shutdown
- Frequency compensation optimized with a capacitor and a resistor
- Internal soft-start
- Current mode operation under-voltage lockout with hysteresis
- 100kHz to 1MHz Adjustable clock frequency
- ±2.5% (over-temperature) Internal reference
- 10μA Shutdown current (over-temperature)
- Green product and no Sb/Br
技术规格
-
低压侧
8引脚
表面安装
-
2.97V
-40°C
4ms
LM3478
-
-
MOSFET
MSOP
-
-
40V
125°C
-
-
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书