5,000 您现在可以预订货品了
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY11.770 | CNY11.77 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11.770 (CNY13.3001) |
| 10+ | CNY7.780 (CNY8.7914) |
| 50+ | CNY7.350 (CNY8.3055) |
| 100+ | CNY6.910 (CNY7.8083) |
| 250+ | CNY6.780 (CNY7.6614) |
| 500+ | CNY6.640 (CNY7.5032) |
| 1000+ | CNY6.500 (CNY7.345) |
| 2500+ | CNY6.360 (CNY7.1868) |
产品概述
The FAN3227TMX is a TTL input dual non-inverting output Low-Side Gate Driver designed to drive N-channel enhancement-mode MOSFETs in low-side switching applications by providing high peak current pulses during the short switching intervals. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. In addition, the driver features matched internal propagation delays between A and B channels for applications requiring dual gate drives with critical timing, such as synchronous rectifiers. This enables connecting two drivers in parallel to effectively double the current capability driving a single MOSFET. The driver incorporates MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high current during the Miller plateau stage of the MOSFET turn-ON/turn-OFF process to minimize switching loss, while providing rail-to-rail voltage swing & reverse current capability.
- Industry-standard pin-outs
- Dual non-inverting channels + dual enable
- Internal resistors turn driver OFF if no inputs
- 12/9ns Typical rise/fall times with 1nF load
- Typical propagation delay under 20ns matched within 1ns to the other channel
- Double current capability by paralleling channels
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
2放大器
低压侧
8引脚
表面安装
3A
4.5V
-40°C
12ns
-
MSL 1 -无限制
-
MOSFET
SOIC
非反向
3A
18V
125°C
9ns
-
No SVHC (25-Jun-2025)
FAN3227TMX 的替代之选
找到 1 件产品
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书