有货时请通知我
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY45.010 | CNY45.01 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY45.010 (CNY50.8613) |
| 25+ | CNY44.110 (CNY49.8443) |
| 100+ | CNY43.210 (CNY48.8273) |
| 2500+ | CNY42.310 (CNY47.8103) |
产品概述
The MIC5013YM-TR is a 8-pin MOSFET Driver with an over-current shutdown and a fault flag. It is designed to drive the gate of an N-channel power MOSFET above the supply rail high-side power switch applications. The MIC5013 is compatible with standard or current-sensing power MOSFETs in both high and low-side driver topologies. The MIC5013 charges a 1nF load in 60µs typical and protects the MOSFET from over-current conditions. The current sense trip point is fully programmable and a dynamic threshold allows high in-rush current loads to be started. A fault pin indicates when the MIC5013 has turned off the FET due to excessive current.
- Less than 1µA standby current in the OFF state
- Internal charge pump to drive the gate of an N-channel power FET above supply
- Internal Zener clamp for gate protection
- Programmable over-current sensing
- Dynamic current threshold for high in-rush loads
- Fault output pin indicates current faults
- 60µs Typical turn-ON time to 50% gate overdrive
技术规格
1放大器
高压侧和低压侧
8引脚
表面安装
-
7V
-40°C
60µs
-
MSL 1 -无限制
-
MOSFET
SOIC
非反向
-
32V
85°C
4µs
-
No SVHC (04-Feb-2026)
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书