需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY27.040 | CNY27.04 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY27.040 (CNY30.5552) |
| 10+ | CNY20.190 (CNY22.8147) |
| 25+ | CNY18.430 (CNY20.8259) |
| 50+ | CNY17.480 (CNY19.7524) |
| 100+ | CNY16.530 (CNY18.6789) |
| 250+ | CNY15.700 (CNY17.741) |
| 500+ | CNY15.310 (CNY17.3003) |
| 1000+ | CNY15.010 (CNY16.9613) |
产品概述
MP6606 is an 8-channel low-side driver IC with a serial interface. The device integrates low-side MOSFET (LS-FET) switches and high side clamp diodes to drive inductive loads, which makes it well-suited for unipolar stepper motor and solenoid drives. The MP6606 operates from a supply voltage of up to 60V, and can deliver an output current (IOUT) up to 750mA (depending on PCB design and thermal conditions). The maximum voltage on the motor drive output pins is 60V. Internal safety features include over-current protection (OCP), under-voltage lockout (UVLO), and thermal shutdown. The MP6606 is available in a TSSOP-20EP package with an exposed pad.
- Wide 4.5V to 60V input voltage (VIN) range
- 60V maximum winding clamp voltage
- 8 low-side MOSFETs (LS-FETs) and clamp diodes
- 700mohm MOSFET on-resistance
- 750mA max output current (IOUT) when one LS-FET is on, or 500mA max IOUT when eight LS-FETs are on
- Fault indication output
- No control power supply required
- Simple logic interface with schmitt triggers
- 3.3V and 5V compatible logic supply
注释
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
技术规格
8放大器
低压侧
20引脚
表面安装
-
4.5V
-40°C
-
-
非隔离
MOSFET
TSSOP-EP
逻辑器件
-
60V
125°C
-
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书