打印页面
48 有货
需要更多?
48 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY118.720 (CNY134.1536) |
| 10+ | CNY93.770 (CNY105.9601) |
| 25+ | CNY83.500 (CNY94.355) |
| 50+ | CNY73.230 (CNY82.7499) |
| 100+ | CNY71.950 (CNY81.3035) |
| 250+ | CNY70.520 (CNY79.6876) |
包装规格:每个
最低: 1
多件: 1
CNY118.72 (CNY134.15 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The UC3705N is a complementary Power Driver made with a high-speed Schottky process to interface between low-level control functions and high-power switching devices - particularly power MOSFETs. This device is also an optimum choice for capacitive line drivers where up to 1.5A may be switched in either direction. With both inverting and non-inverting inputs available, logic signals of either polarity may be accepted or one input can be used to gate or strobe the other. Supply voltages for both VS and VC can independently range from 5 to 40V.
- Inverting and non-inverting inputs
- Low cross-conduction current spike
- Low quiescent current
- Thermal shutdown protection
- 40ns Rise fall into 1000pF
- Green product and no Sb/Br
技术规格
通道数
1放大器
驱动配置
低压侧
针脚数
8引脚
芯片安装
通孔安装
拉电流
1.5A
电源电压最小值
5V
工作温度最小值
0°C
输入延迟
100ns
产品范围
-
湿气敏感性等级
-
栅极驱动器类型
-
电源开关类型
MOSFET
IC 外壳 / 封装
MPDIP
输入类型
反相, 非反相
灌电流
1.5A
电源电压最大值
40V
工作温度最高值
70°C
输出延迟
100ns
合规
-
SVHC(高度关注物质)
No SVHC (27-Jun-2018)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:85423990
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2018)
下载产品合规证书
产品合规证书
重量(千克):.000862