打印页面
图片仅用于图解说明,详见产品说明。

63 有货
需要更多?
63 件可于 5-6 个工作日内送达(英国 库存)
包装选项
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY15.640 | CNY15.64 |
切割卷带 & 复卷
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY15.640 (CNY17.6732) |
| 10+ | CNY10.570 (CNY11.9441) |
| 50+ | CNY10.030 (CNY11.3339) |
| 100+ | CNY9.490 (CNY10.7237) |
| 250+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY8.620 (CNY9.7406) |
| 1000+ | CNY8.330 (CNY9.4129) |
| 2500+ | CNY8.300 (CNY9.379) |
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
BD2320UEFJ-LAE2 is a 100V maximum voltage high-side and low-side gate driver which can drive external Nch-FET using the bootstrap method. The driver includes a 100V bootstrap diode and independent inputs control for the high-side and low-side. Under voltage lockout circuits are built in for high-side and low-side. Typical applications are power supplies for telecom and datacom, MOSFET application, half-bridge and full-bridge converters, forward converters.
- Long-time support product for industrial applications
- Under voltage lockout (UVLO) for high-side and low-side driver
- 3.3V and 5.0V interface voltage
- Output In-phase with input signal
- High-side supply voltage and floating voltage is 100V
- Output voltage range from 7.5V to 14.5V, output current Io+/Io- is 3.5A/4.5A
- Propagation delay is 27ns (typ), delay matching is 12ns (max)
- Offset voltage pin leak current is 10µA (maximum)
- Operating temperature range from -40°C to +125°C
- Dimension is 4.9mm W (typ) x 6mm D (typ) x 1mm H (max)
技术规格
通道数
2放大器
驱动配置
高压侧和低压侧
针脚数
8引脚
芯片安装
表面安装
拉电流
3.5A
电源电压最小值
7.5V
工作温度最小值
-40°C
输入延迟
27ns
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
栅极驱动器类型
-
电源开关类型
MOSFET
IC 外壳 / 封装
HTSOP-J
输入类型
非反向
灌电流
4.5A
电源电压最大值
14.5V
工作温度最高值
125°C
输出延迟
29ns
合规
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001