需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY8.470 | CNY8.47 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY8.470 (CNY9.5711) |
| 10+ | CNY5.540 (CNY6.2602) |
| 100+ | CNY4.580 (CNY5.1754) |
| 500+ | CNY4.400 (CNY4.972) |
| 1000+ | CNY4.290 (CNY4.8477) |
| 2500+ | CNY4.050 (CNY4.5765) |
| 5000+ | CNY3.950 (CNY4.4635) |
产品概述
The DRV10866DSCR is a 3-phase sensorless brushless DC Motor Driver with integrated power MOSFETs. DRV10866 is specifically designed for low noise and low external component count fan motor drive applications. Motor drive has built-in over-current protection with no external current sense resistor needed. The synchronous rectification mode of operation achieves increased efficiency for motor driver applications. Motor driver outputs either FG or 1/2 FG to indicate motor speed with open-drain output. A 150° sensor-less BEMF control scheme is implemented for a 3-phase motor.
- 5µA Typical in standby mode ultralow quiescent current
- Sensor-less Proprietary BMEF Control Scheme
- Synchronous rectification PWM operation
- Lock detection
- Voltage surge protection
- UVLO protection
- Thermal shutdown
- Green product and no Sb/Br
警告
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
技术规格
无传感器风扇电机驱动器
2输出
-
10引脚
5.5V
85°C
-
No SVHC (27-Jun-2018)
WSON
三相无刷直流
680mA
WSON
1.65V
-40°C
-
MSL 2 - 1年
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书