需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY97.690 (CNY110.3897) |
| 10+ | CNY82.380 (CNY93.0894) |
| 25+ | CNY78.200 (CNY88.366) |
| 50+ | CNY75.880 (CNY85.7444) |
| 100+ | CNY73.550 (CNY83.1115) |
| 250+ | CNY71.350 (CNY80.6255) |
产品概述
The L6228D is a DMOS fully integrated Stepper Motor Driver with non-dissipative overcurrent protection, realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device includes all the circuitry needed to drive a two-phase bipolar stepper motor including a dual DMOS full bridge, the constant off time PWM current controller that performs the chopping regulation and the phase sequence generator, that generates the stepping sequence. It features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.
- Dual independent constant tOFF PWM current controllers
- Fast decay quasi-synchronous rectification
- Decoding logic for stepper motor full and half step drive
- Cross conduction protection
- Under-voltage lockout
- Integrated fast free-wheeling diodes
- 0.73Ω at Tj=25°C Typical RDS(ON)
- Up to 100kHz operating frequency
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
电机驱动器
4输出
52V
24引脚
52V
150°C
-
No SVHC (25-Jun-2025)
SOIC
两相步进电机
3.55A
SOIC
8V
-40°C
-
MSL 3 - 168小时
-
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Singapore
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书