需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY62.580 (CNY70.7154) |
| 10+ | CNY60.850 (CNY68.7605) |
| 25+ | CNY59.110 (CNY66.7943) |
| 50+ | CNY57.380 (CNY64.8394) |
| 100+ | CNY56.740 (CNY64.1162) |
产品概述
The DRV8302DCA is a 3-phase Gate Driver with dual current shunt amplifiers and buck regulator. It provides three half bridge drivers, each capable of driving two N-channel MOSFETs. The device supports up to 1.7A source and 2.3A peak current capability. It can operate off of a single power supply with a wide range from 8 to 60V. It uses a bootstrap gate driver architecture with trickle charge circuitry to support 100% duty cycle. It uses automatic hand shaking when the high-side or low-side MOSFET is switching to prevent current shoot through. Integrated VDS sensing of the high and low-side MOSFETs is used to protect the external power stage against overcurrent conditions. The DRV8302 also includes an integrated switching mode buck converter with adjustable output and switching frequency.
- Bootstrap gate driver with 100% duty cycle support
- Dual integrated current shunt amplifiers with adjustable gain and offset
- Hardware control interface
- Programmable dead time control (DTC) protection
- Programmable overcurrent protection (OCP)
- PVDD and GVDD under-voltage lockout (UVLO) protection
- GVDD over-voltage lockout (OVLO) protection
- Over-temperature warning/shutdown (OTW/OTS) protection
- Reported through nFAULT and nOCTW pins
- 6 or 3 PWM input modes
- 3.3 and 5V Interface support
- Green product and no Sb/Br
技术规格
电机栅极驱动器
1输出
-
56引脚
60V
125°C
-
No SVHC (27-Jun-2018)
HTSSOP
PMSM,三相无刷 DC
2.3A
HTSSOP
8V
-40°C
-
MSL 3 - 168小时
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书