有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY61.450 (CNY69.4385) |
| 10+ | CNY47.600 (CNY53.788) |
| 25+ | CNY42.040 (CNY47.5052) |
| 50+ | CNY41.160 (CNY46.5108) |
| 100+ | CNY40.280 (CNY45.5164) |
| 250+ | CNY37.550 (CNY42.4315) |
| 500+ | CNY37.390 (CNY42.2507) |
产品概述
The L6482H is a cSPIN™ microstepping Motor Controller with motion engine and SPI. It is realized in analogue mixed signal technology, is an advanced fully integrated solution suitable for driving two-phase bipolar stepper motors with microstepping. It integrates a dual full bridge gate driver for N-channel MOSFET power stages with embedded non dissipative overcurrent protection. Thanks to a new current control, a 1/16 microstepping is achieved through an adaptive decay mode which outperforms traditional implementations. The digital control core can generate user defined motion profiles with acceleration, deceleration, speed or target position easily programmed through a dedicated register set. All application commands and data registers, including those used to set analogue values (current protection trip point, deadtime, PWM frequency) are sent through a standard 5Mbps SPI.
- Dual full bridge gate driver for N-channel MOSFETs
- Fully programmable gate driving
- Embedded Miller clamp function
- Programmable speed profile
- Up to 1/16 microstepping
- Advanced current control with auto-adaptive decay mode
- Integrated voltage regulators
- SPI interface
- Low quiescent standby currents
- Programmable non dissipative overcurrent protection
- Over-temperature protection
- 5.5V Logic interface supply voltage
- 18V Low-side gate driver supply voltage
- 4W Total power dissipation (Temperature=25°C)
注释
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
微步进电机控制器
2输出
85V
38引脚
5V
150°C
-
No SVHC (25-Jun-2025)
HTSSOP
两相步进电机
100µA
HTSSOP
3.3V
-40°C
-
MSL 3 - 168小时
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书