打印页面
图片仅用于图解说明,详见产品说明。

1,608 有货
需要更多?
1,608 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY102.790 (CNY116.1527) |
| 10+ | CNY80.940 (CNY91.4622) |
| 25+ | CNY75.000 (CNY84.750) |
| 50+ | CNY72.260 (CNY81.6538) |
| 100+ | CNY69.520 (CNY78.5576) |
| 250+ | CNY66.630 (CNY75.2919) |
| 500+ | CNY64.650 (CNY73.0545) |
包装规格:每个
最低: 1
多件: 1
CNY102.79 (CNY116.15 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The L298HN is a dual full bridge driver in 15 pin Multiwatt package. This high voltage, high current dual full bridge driver is designed to accept standard TTL logic levels and drive inductive loads such as relays, solenoids, DC and stepping motors. Two enable inputs are provided to enable or disable device independently of input signals. The emitters of lower transistors of each bridge are connected together and corresponding external terminal can be used for connection of an external sensing resistor. An additional supply input is provided so that logic works at lower voltage.
- Operating supply voltage up to 46V
- Total DC current up to 4A
- Low saturation voltage
- Overtemperature protection
- Logical ''0'' input voltage up to 1.5V
- High noise immunity
- Junction operating temperature range from -25°C to 130°C
- Logic supply voltage range from 4.5V to 7V
技术规格
IC类型
全桥电机驱动器
输出数
2输出
输出电压
-
针脚数
15引脚
电源电压最大值
7V
工作温度最高值
130°C
产品范围
-
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
驱动器封装类型
Multiwatt
电机类型
有刷直流,两相步进
输出电流
2A
IC 外壳 / 封装
Multiwatt
电源电压最小值
4.5V
工作温度最小值
-25°C
合规
-
湿气敏感性等级
-
汽车质量标准
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Morocco
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Morocco
进行最后一道重要生产流程所在的地区
税则号:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00567