2. 半导体 - 集成电路 (IC)
                                                                                                3. 电源管理芯片- PMIC
                                                                                                4. 驱动器与控制器
                                                                                                5. 加载驱动
                                                                                                打印页面

                                                                                                NUD3112LT1G

                                                                                                继电器驱动器, 感性负载, 14V漏极至源极, 6V栅极至源极, 400mA输出, SOT-23-3

                                                                                                ONSEMI
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                ONSEMI NUD3112LT1G
                                                                                                制造商ONSEMI
                                                                                                制造商产品编号NUD3112LT1G
                                                                                                库存编号2822590
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                已停产

                                                                                                产品信息

                                                                                                ONSEMI
                                                                                                制造商ONSEMI
                                                                                                制造商产品编号NUD3112LT1G
                                                                                                库存编号2822590
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                输出电流400mA
                                                                                                电源电压最小值-
                                                                                                电源电压最大值14V
                                                                                                IC 外壳 / 封装SOT-23
                                                                                                针脚数3引脚
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值85°C
                                                                                                合规-
                                                                                                产品范围-
                                                                                                湿气敏感性等级-
                                                                                                SVHC(高度关注物质)No SVHC (15-Jan-2018)

                                                                                                产品概述

                                                                                                The NUD3112LT1G is a Relay Driver used to switch inductive loads such as relays, solenoids incandescent lamps and small DC motors without the need of a free-wheeling diode. The device integrates all necessary items such as the MOSFET switch, ESD protection and Zener clamps. It accepts logic level inputs thus allowing it to be driven by a large variety of devices including logic gates, inverters and microcontrollers.

                                                                                                • Provides a robust driver interface between DC relay coil and sensitive logic circuits
                                                                                                • Optimized to switch relays of 12V rail
                                                                                                • Capable of driving relay coils rated up to 6.0W at 12V
                                                                                                • Internal Zener eliminates the need of free-wheeling diode
                                                                                                • Internal Zener clamp routes induced current to ground for quieter systems operation
                                                                                                • Low VDS (ON) reduces system current drain

                                                                                                技术规格

                                                                                                输出电流

                                                                                                400mA

                                                                                                电源电压最大值

                                                                                                14V

                                                                                                针脚数

                                                                                                3引脚

                                                                                                工作温度最高值

                                                                                                85°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (15-Jan-2018)

                                                                                                电源电压最小值

                                                                                                -

                                                                                                IC 外壳 / 封装

                                                                                                SOT-23

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                合规

                                                                                                -

                                                                                                湿气敏感性等级

                                                                                                -

                                                                                                技术文档 (4)

                                                                                                CAD CadSoft_EAGLE EN

                                                                                                EOL Notices EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000131