需要更多?
| 包装类型 | 数量 | 单价 (不含增值税): | 合计 |
|---|---|---|---|
| 切割卷带 | 1 | CNY33.730 | CNY33.73 |
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY33.730 (CNY38.1149) |
| 10+ | CNY30.360 (CNY34.3068) |
| 25+ | CNY28.560 (CNY32.2728) |
| 50+ | CNY26.540 (CNY29.9902) |
| 100+ | CNY24.740 (CNY27.9562) |
| 250+ | CNY23.840 (CNY26.9392) |
| 500+ | CNY23.160 (CNY26.1708) |
产品概述
L9800 is an 8-channel LS driver. It is designed for automotive applications (LEDs and relays) and compatible with resistive, inductive and capacitive loads. This device offers advanced diagnostic and protection functionalities such as open load, overcurrent and overtemperature detections, short to GND. The eight output channels can be driven by SPI or by dedicated parallel inputs. Limp-home functionality is present. Daisy chain available (no constraint on SPI number of bits of devices in chain). The device is able to guarantee cranking scenario down to VBATT = 3V and ensures very low-quiescent current under RESET. Applications include low-side switches for 12V in automotive or industrial applications such as lighting, heating, motor driving, energy and power distribution, especially designed for driving relays, LEDs and motors.
- AEC-Q100 qualified, full ISO26262 compliant, ASIL-B systems ready
- Eight LS drivers, 16bit SPI interface for outputs control and for diagnosis data communication
- Daisy chain compatible and available even with 8bit SPI, 3V to 28V supply voltage
- Digital supply voltage range compatible with 3.3V and 5V MCU
- Bulb inrush mode (BIM) to drive 2W lamps and electronic loads
- Very low quiescent current (with usage of IDLE pin), limp-home mode (with usage of IDLE and IN pins)
- Fail-safe activation via input pins, safe operation at low battery voltage (cranking)
- Overcurrent latch off, lower supply voltage range for extended operation
- Reverse battery protection on VBATT without external components
- Operating junction temperature range from -40 to 150°C, TFQFN24 package
技术规格
330mA
28V
24引脚
150°C
-
3V
TFQFN
-40°C
AEC-Q100
No SVHC (25-Jun-2025)
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书