2. 半导体 - 集成电路 (IC)
                                                                                                3. 电源管理芯片- PMIC
                                                                                                4. 数字电源管理集成电路
                                                                                                打印页面

                                                                                                ISL6617AFRZ-TK

                                                                                                电源管理 IC,PWM 倍增器,输出监控器,4.5 V 至 5.5 V 输入,200 kHz,DFN-EP-10

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS ISL6617AFRZ-TK
                                                                                                制造商RENESAS
                                                                                                制造商产品编号ISL6617AFRZ-TK
                                                                                                库存编号
                                                                                                复卷2816555RL
                                                                                                切割卷带2816555
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                不再進貨
                                                                                                包装选项

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号ISL6617AFRZ-TK
                                                                                                库存编号
                                                                                                复卷2816555RL
                                                                                                切割卷带2816555
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                IC类型脉宽调制倍频器
                                                                                                输入电压最小值4.5V
                                                                                                输入电压最大值5.5V
                                                                                                PWM输入频率200kHz
                                                                                                IC 外壳 / 封装DFN-EP
                                                                                                针脚数10引脚
                                                                                                外部输入电容-
                                                                                                外部输出电容-
                                                                                                工作温度最小值-40°C
                                                                                                工作温度最高值125°C
                                                                                                产品范围-
                                                                                                湿气敏感性等级MSL 3 - 168小时
                                                                                                SVHC(高度关注物质)No SVHC (12-Jan-2017)
                                                                                                数字集成电路封装DFN-EP

                                                                                                产品概述

                                                                                                ISL6617AFRZ-TK is a PWM doubler with output monitoring feature. It uses Intersil’s proprietary phase doubler scheme to modulate two-phase power trains with single PWM input. It doubles the number of phases that 3.3V multiphase controllers can support. It is designed to minimize the number of analogue signals that interface between the controller and drivers in high phase count scalable applications. The common COMP signal, which is usually seen in conventional cascaded configurations, is not required; this improves noise immunity and simplifies the layout. Furthermore, it provides low part count and low cost advantage over the conventional cascaded technique. Application includes high current, low voltage DC/DC converters, high frequency and high efficiency VRM and VRD, high phase count and phase shedding applications, 3.3V PWM input integrated power stage or DrMOS.

                                                                                                • Proprietary phase doubler scheme, enhanced light- to full-load efficiency
                                                                                                • Double or quadruple phase count
                                                                                                • Patented current balancing with DCR current sensing and adjustable gain
                                                                                                • Current monitoring output (IOUT) to simplify system interface and layout
                                                                                                • Triple-level enable input for mode selection
                                                                                                • Dual PWM output drives for two synchronous rectified bridges with single PWM input
                                                                                                • Support 3.3V PWM input, support 5V PWM output, overvoltage protection
                                                                                                • Compatible with DCR sensing or smart power stage sensing
                                                                                                • Tri-state PWM input and outputs for output stage shutdown
                                                                                                • 10 lead DFN package, operating temperature range from -40 to +125°C

                                                                                                警告

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                技术规格

                                                                                                IC类型

                                                                                                脉宽调制倍频器

                                                                                                输入电压最大值

                                                                                                5.5V

                                                                                                IC 外壳 / 封装

                                                                                                DFN-EP

                                                                                                外部输入电容

                                                                                                -

                                                                                                工作温度最小值

                                                                                                -40°C

                                                                                                产品范围

                                                                                                -

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (12-Jan-2017)

                                                                                                输入电压最小值

                                                                                                4.5V

                                                                                                PWM输入频率

                                                                                                200kHz

                                                                                                针脚数

                                                                                                10引脚

                                                                                                外部输出电容

                                                                                                -

                                                                                                工作温度最高值

                                                                                                125°C

                                                                                                湿气敏感性等级

                                                                                                MSL 3 - 168小时

                                                                                                数字集成电路封装

                                                                                                DFN-EP

                                                                                                技术文档 (3)

                                                                                                EOL Notices EN

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Malaysia
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (12-Jan-2017)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000012